
704.900.2-1 | |
|---|---|
DigiKey Part Number | 1948-704.900.2-1-ND |
Manufacturer | |
Manufacturer Product Number | 704.900.2-1 |
Description | SNAP-ACTION SWITCHING ELEMENT SA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 10A @ 500VAC |
Datasheet | Datasheet |
EDA/CAD Models | 704.900.2-1 Models |
Category | Circuit SPST-NC |
Manufacturer EAO | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Bag | Contact Rating @ Voltage 10A @ 500VAC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series EAO, 04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |

