704.703.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.703.5

DigiKey Part Number
1948-2094-ND
Manufacturer
Manufacturer Product Number
704.703.5
Description
CONFIG SWITCH LENS GREEN SQUARE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Green Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Color
Green
Shape
Square
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,70000 Kč69,70 Kč
2562,83400 Kč1 570,85 Kč
25059,29712 Kč14 824,28 Kč
50055,76050 Kč27 880,25 Kč
Manufacturers Standard Package
Unit Price without VAT:69,70000 Kč
Unit Price with VAT:84,33700 Kč