704.608.9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.608.9

DigiKey Part Number
1948-2063-ND
Manufacturer
Manufacturer Product Number
704.608.9
Description
CONFIG SWITCH LENS WHITE ROUND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens White Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Color
White
Shape
Round
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,12000 Kč23,12 Kč
2520,83000 Kč520,75 Kč
25019,58020 Kč4 895,05 Kč
50018,53870 Kč9 269,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,12000 Kč
Unit Price with VAT:27,97520 Kč