
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,15000 Kč | 901,15 Kč |
| 25 | 811,05640 Kč | 20 276,41 Kč |
| 250 | 766,01288 Kč | 191 503,22 Kč |
| Unit Price without VAT: | 901,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 090,39150 Kč |






