
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 340,20000 Kč | 1 340,20 Kč |
| 25 | 1 206,27360 Kč | 30 156,84 Kč |
| Unit Price without VAT: | 1 340,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 621,64200 Kč |


