Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Body E-Stop, Round Non-Illuminated
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator

704.074.3

DigiKey Part Number
1948-1990-ND
Manufacturer
Manufacturer Product Number
704.074.3
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
EAO
Illumination
Non-Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1776,72000 Kč776,72 Kč
Manufacturers Standard Package
Unit Price without VAT:776,72000 Kč
Unit Price with VAT:939,83120 Kč