
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,59000 Kč | 376,59 Kč |
| 25 | 338,92960 Kč | 8 473,24 Kč |
| 250 | 320,20436 Kč | 80 051,09 Kč |
| 500 | 301,27296 Kč | 150 636,48 Kč |
| Unit Price without VAT: | 376,59000 Kč |
|---|---|
| Unit Price with VAT: | 455,67390 Kč |


