Configurable Switch Body Pushbutton, Round Illuminated - Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.032.618

DigiKey Part Number
1948-1973-ND
Manufacturer
Manufacturer Product Number
704.032.618
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
EAO
Illumination
Illuminated - Blue
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Active
Panel Cutout Dimensions
30.5mm (Round)
Requires
Contact Block(s), Illumination Source
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 048,64000 Kč1 048,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 048,64000 Kč
Unit Price with VAT:1 268,85440 Kč