
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,94000 Kč | 655,94 Kč |
| 25 | 590,32240 Kč | 14 758,06 Kč |
| 250 | 557,41164 Kč | 139 352,91 Kč |
| Unit Price without VAT: | 655,94000 Kč |
|---|---|
| Unit Price with VAT: | 793,68740 Kč |


