
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,53000 Kč | 415,53 Kč |
| 25 | 374,05840 Kč | 9 351,46 Kč |
| 250 | 353,21984 Kč | 88 304,96 Kč |
| 500 | 332,38034 Kč | 166 190,17 Kč |
| Unit Price without VAT: | 415,53000 Kč |
|---|---|
| Unit Price with VAT: | 502,79130 Kč |


