Configurable Switch Lens Natural Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-9841.8

DigiKey Part Number
1948-1919-ND
Manufacturer
Manufacturer Product Number
61-9841.8
Description
CONFIG SWITCH LENS NATURAL ROUND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Natural Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Color
Natural
Shape
Round
(Select First, Then Apply Filters) Compatible Series
EAO, 61
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,29000 Kč212,29 Kč
Manufacturers Standard Package
Unit Price without VAT:212,29000 Kč
Unit Price with VAT:256,87090 Kč