Configurable Contact Block SPST-NC 0.3A @ 50VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 0.3A @ 50VAC/DC
61-8745.37
61-8745.37

61-8745.37

DigiKey Part Number
1948-1829-ND
Manufacturer
Manufacturer Product Number
61-8745.37
Description
CONTACT BLOCK SPST-NC 0.3A 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 0.3A @ 50VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Series
Contact Rating @ Voltage
0.3A @ 50VAC/DC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 61
Part Status
Active
Base Product Number
Circuit
SPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,62000 Kč307,62 Kč
Manufacturers Standard Package
Unit Price without VAT:307,62000 Kč
Unit Price with VAT:372,22020 Kč