Configurable Contact Block DPST-NO/NC 5A @ 250VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NO/NC 5A @ 250VAC/DC
61-8675.11
61-8675.11

61-8675.11

DigiKey Part Number
1948-1825-ND
Manufacturer
Manufacturer Product Number
61-8675.11
Description
CONTACT BLOCK DPST-NO/NC 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO/NC 5A @ 250VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
Screw Terminal
Series
Contact Rating @ Voltage
5A @ 250VAC/DC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 61
Part Status
Active
Base Product Number
Circuit
DPST-NO/NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1536,92000 Kč536,92 Kč
Manufacturers Standard Package
Unit Price without VAT:536,92000 Kč
Unit Price with VAT:649,67320 Kč