



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-2NC/1NO | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 250VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,93000 Kč | 531,93 Kč |
| 25 | 478,67720 Kč | 11 966,93 Kč |
| 250 | 452,15736 Kč | 113 039,34 Kč |
| Unit Price without VAT: | 531,93000 Kč |
|---|---|
| Unit Price with VAT: | 643,63530 Kč |


