61-8440.12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EAO
In Stock: 164
Unit Price: 311,37000 Kč
Datasheet
Configurable Contact Block SPST-NC 5A @ 250VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-8440.12

DigiKey Part Number
1948-1802-ND
Manufacturer
Manufacturer Product Number
61-8440.12
Description
CONTACT BLOCK SPST-NC 5A 250V
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 5A @ 250VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NC
Manufacturer
EAO
Requires
Switch Body
Series
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Packaging
Bulk
Contact Rating @ Voltage
5A @ 250VAC/DC
Part Status
Obsolete
(Select First, Then Apply Filters) Compatible Series
EAO, 61
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61-8440.22EAO1641948-1803-ND311,37000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes