



Category | Requires Switch Body |
Manufacturer EAO | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Series | Contact Rating @ Voltage 5A @ 250VAC/DC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 61 |
Part Status Active | Base Product Number |
Circuit SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |










