
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | - | |
Power (Watts) | 1W | |
Built in Switch | None | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | Wire Leads | |
Actuator Type | Round | |
Actuator Length | - | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.945" x 0.906" Face (24.00mm x 23.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 088,16000 Kč | 2 088,16 Kč |
| 25 | 1 879,35240 Kč | 46 983,81 Kč |
| Unit Price without VAT: | 2 088,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 526,67360 Kč |



