MFG_61-3440.4-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_61-3440.4-3
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator

61-3440.4/3

DigiKey Part Number
1948-61-3440.4/3-ND
Manufacturer
Manufacturer Product Number
61-3440.4/3
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
E-Stop, Round
(Select First, Then Apply Filters) Compatible Series
EAO, 61
Panel Cutout Dimensions
16.2mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1984,09000 Kč984,09 Kč
25885,78400 Kč22 144,60 Kč
250836,52952 Kč209 132,38 Kč
Manufacturers Standard Package
Unit Price without VAT:984,09000 Kč
Unit Price with VAT:1 190,74890 Kč