Configurable Switch Body Keylock Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-2701.0/D

DigiKey Part Number
1948-1769-ND
Manufacturer
Manufacturer Product Number
61-2701.0/D
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained, Momentary
Manufacturer
EAO
Illumination
Non-Illuminated
Series
Actuator Type
Keylock
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 61
Part Status
Active
Panel Cutout Dimensions
16.2mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 037,56000 Kč1 037,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 037,56000 Kč
Unit Price with VAT:1 255,44760 Kč