



Category | Panel Cutout Dimensions 0.64" (16.20mm) |
Manufacturer EAO | Lens Size 18.00mm |
Series | Lens Style Square with Flat Top |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 |
Type LED | Base Product Number |
Panel Cutout Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,93000 Kč | 212,93 Kč |
| Unit Price without VAT: | 212,93000 Kč |
|---|---|
| Unit Price with VAT: | 257,64530 Kč |

