
Category | Panel Cutout Shape Square |
Manufacturer EAO | Panel Cutout Dimensions 0.835" x 0.835" (21.20mm x 21.20mm) |
Series | Lens Style Square with Flat Top |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 |
Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |








