Selector Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-572.F22A

DigiKey Part Number
1948-2433-ND
Manufacturer
Manufacturer Product Number
52-572.F22A
Description
SWITCH SELECT 3POS 4PST 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Illuminated
Manufacturer
EAO
Mounting Type
Panel Mount
Series
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Packaging
Bulk
Panel Cutout Dimensions
Circular - 16.20mm Dia
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Operating Temperature
-25°C ~ 55°C
Circuit
4PST-2NO/2NC
Depth Behind Flange
42.00mm
Number of Positions
3
Mechanical Life
100,000 Cycles
Switch Function
Mom-Off-Mom
Approval Agency
CE, CSA, ENEC, UL
Current Rating (Amps)
5A (AC)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 760,62000 Kč1 760,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 760,62000 Kč
Unit Price with VAT:2 130,35020 Kč