Rectangular Pushbutton Switch Cap Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-903.7

DigiKey Part Number
1948-1695-ND
Manufacturer
Manufacturer Product Number
51-903.7
Description
CAP PUSHBUTTON RECTANGLE CLR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
-
Illumination
Illuminated
For Use With/Related Products
51 Series
Mounting Type
Snap Fit
Size
15.30mm L x 21.50mm W
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,04000 Kč65,04 Kč
2558,51920 Kč1 462,98 Kč
25055,15100 Kč13 787,75 Kč
50051,99392 Kč25 996,96 Kč
Manufacturers Standard Package
Unit Price without VAT:65,04000 Kč
Unit Price with VAT:78,69840 Kč