
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Smoke | |
Illumination | Illuminated | |
For Use With/Related Products | 51 Series | |
Mounting Type | Snap Fit | |
Size | 15.30mm L x 21.50mm W | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,04000 Kč | 65,04 Kč |
| 25 | 58,51920 Kč | 1 462,98 Kč |
| 250 | 55,15100 Kč | 13 787,75 Kč |
| 500 | 51,99392 Kč | 25 996,96 Kč |
| Unit Price without VAT: | 65,04000 Kč |
|---|---|
| Unit Price with VAT: | 78,69840 Kč |


