
51-283.0252 | |
|---|---|
DigiKey Part Number | 1948-51-283.0252-ND |
Manufacturer | |
Manufacturer Product Number | 51-283.0252 |
Description | ACTUATOR, 18 MM X 18 MM, ILLUMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 6PST-3NO/3NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button (Not Included) | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 171,10000 Kč | 2 171,10 Kč |
| 10 | 1 797,64900 Kč | 17 976,49 Kč |
| 25 | 1 677,09560 Kč | 41 927,39 Kč |
| 50 | 1 596,91620 Kč | 79 845,81 Kč |
| 100 | 1 525,85350 Kč | 152 585,35 Kč |
| Unit Price without VAT: | 2 171,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 627,03100 Kč |



