
Category | Circuit SPST-NC |
Manufacturer EAO | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Bag | Contact Rating @ Voltage 6A @ 120VAC, 5A @ 24VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series EAO, 46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,11000 Kč | 139,11 Kč |
| Unit Price without VAT: | 139,11000 Kč |
|---|---|
| Unit Price with VAT: | 168,32310 Kč |

