Configurable Switch Body Pushbutton, Round Illuminated - White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-2T00.10N0.000

DigiKey Part Number
1948-46-2T00.10N0.000-ND
Manufacturer
Manufacturer Product Number
46-2T00.10N0.000
Description
ACTUATOR, 22.3 MM, 29 MM, ROUN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
EAO
Illumination
Illuminated - White
Series
Actuator Type
Pushbutton, Round
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
EAO, 46
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s), Illumination Source
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,90000 Kč65,90 Kč
Unit Price without VAT:65,90000 Kč
Unit Price with VAT:79,73900 Kč