
46-2R52.1010.000 | |
|---|---|
DigiKey Part Number | 1948-46-2R52.1010.000-ND |
Manufacturer | |
Manufacturer Product Number | 46-2R52.1010.000 |
Description | JOYSTICK ASSEMBLY WITH 3 NO CONT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Joystick, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | Joystick | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 65°C | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 204gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 622,73000 Kč | 1 622,73 Kč |
| Unit Price without VAT: | 1 622,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 963,50330 Kč |

