New Product
Joystick, 1 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-2R51.1010.000

DigiKey Part Number
1948-46-2R51.1010.000-ND
Manufacturer
Manufacturer Product Number
46-2R51.1010.000
Description
JOYSTICK ASSEMBLY WITH 2 NO CONT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Joystick
Switch Function
2-Way Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 65°C
Panel Cutout Dimensions
Circular - 30.50mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Mechanical Life
2,000,000 Cycles
Electrical Life
-
Operating Force
204gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 622,73000 Kč1 622,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 622,73000 Kč
Unit Price with VAT:1 963,50330 Kč