
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Plastic | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,21000 Kč | 457,21 Kč |
| 25 | 411,52760 Kč | 10 288,19 Kč |
| 250 | 399,95000 Kč | 99 987,50 Kč |
| Unit Price without VAT: | 457,21000 Kč |
|---|---|
| Unit Price with VAT: | 553,22410 Kč |


