Configurable Switch Lamp LED Red 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-320.1E46

DigiKey Part Number
45-320.1E46-ND
Manufacturer
Manufacturer Product Number
45-320.1E46
Description
CONFIG SWITCH LAMP LED RED 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Red 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
EAO
Color
Red
Series
Voltage
24V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,66000 Kč381,66 Kč
250348,28684 Kč87 071,71 Kč
Manufacturers Standard Package
Unit Price without VAT:381,66000 Kč
Unit Price with VAT:461,80860 Kč