



Category | Requires Switch Body |
Manufacturer EAO | Termination Style Screw Terminal |
Series | Contact Rating @ Voltage 10A @ 230VAC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 45 |
Part Status Active | Base Product Number |
Circuit DPST-NO/NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,92000 Kč | 372,92 Kč |
| 250 | 340,16760 Kč | 85 041,90 Kč |
| Unit Price without VAT: | 372,92000 Kč |
|---|---|
| Unit Price with VAT: | 451,23320 Kč |




