



Category | Requires Switch Body |
Manufacturer EAO | Termination Style Screw Terminal |
Series | Contact Rating @ Voltage 10A @ 230VAC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 45 |
Part Status Active | Base Product Number |
Circuit DPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,92000 Kč | 515,92 Kč |
| 250 | 470,88016 Kč | 117 720,04 Kč |
| Unit Price without VAT: | 515,92000 Kč |
|---|---|
| Unit Price with VAT: | 624,26320 Kč |


