Configurable Contact Block SPST-NC 10A @ 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 10A @ 230VAC
45-312.1Z40
45-312.1Z40

45-312.1Z40

DigiKey Part Number
1948-1595-ND
Manufacturer
Manufacturer Product Number
45-312.1Z40
Description
CONTACT BLOCK SPST-NC 10A 230V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 10A @ 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Spring Terminal
Contact Rating @ Voltage
10A @ 230VAC
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1274,86000 Kč274,86 Kč
250250,92612 Kč62 731,53 Kč
Manufacturers Standard Package
Unit Price without VAT:274,86000 Kč
Unit Price with VAT:332,58060 Kč