Configurable Contact Block SPST-NC 10A @ 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 10A @ 230VAC
45-312.1Z10
45-312.1Z10

45-312.1Z10

DigiKey Part Number
1948-1594-ND
Manufacturer
Manufacturer Product Number
45-312.1Z10
Description
CONTACT BLOCK SPST-NC 10A 230V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 10A @ 230VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
Screw Terminal
Series
Contact Rating @ Voltage
10A @ 230VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Part Status
Active
Base Product Number
Circuit
SPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
250209,71796 Kč52 429,49 Kč
Manufacturers Standard Package
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč