


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,08000 Kč | 1 028,08 Kč |
| 25 | 925,35800 Kč | 23 133,95 Kč |
| Unit Price without VAT: | 1 028,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 243,97680 Kč |




