


Category | Type Maintained |
Manufacturer EAO | Illumination Non-Illuminated |
Series | Actuator Type E-Stop, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 45 |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,73000 Kč | 846,73 Kč |
| 250 | 772,69628 Kč | 193 174,07 Kč |
| Unit Price without VAT: | 846,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,54330 Kč |


