


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,13000 Kč | 739,13 Kč |
| 250 | 674,29784 Kč | 168 574,46 Kč |
| Unit Price without VAT: | 739,13000 Kč |
|---|---|
| Unit Price with VAT: | 894,34730 Kč |


