


45-2231.11E0.000 | |
|---|---|
DigiKey Part Number | 1948-1503-ND |
Manufacturer | |
Manufacturer Product Number | 45-2231.11E0.000 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,56000 Kč | 310,56 Kč |
| 250 | 283,47300 Kč | 70 868,25 Kč |
| Unit Price without VAT: | 310,56000 Kč |
|---|---|
| Unit Price with VAT: | 375,77760 Kč |

