LED Panel Indicator Blue 24V Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-1T00.20J6.000.400

DigiKey Part Number
1948-1474-ND
Manufacturer
Manufacturer Product Number
45-1T00.20J6.000.400
Description
LED PNL IND BLUE SRW TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 24V Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Spring Terminal
Ingress Protection
IP66, IP67, IP69K
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1694,19000 Kč694,19 Kč
250624,69216 Kč156 173,04 Kč
Manufacturers Standard Package
Unit Price without VAT:694,19000 Kč
Unit Price with VAT:839,96990 Kč