LED Panel Indicator White 24V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-1T00.10K6.000.100

DigiKey Part Number
1948-1469-ND
Manufacturer
Manufacturer Product Number
45-1T00.10K6.000.100
Description
LED PNL IND WHITE SRW TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 24V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, IP67, IP69K
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1618,39000 Kč618,39 Kč
Manufacturers Standard Package
Unit Price without VAT:618,39000 Kč
Unit Price with VAT:748,25190 Kč