


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69K | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,97000 Kč | 617,97 Kč |
| 250 | 563,79632 Kč | 140 949,08 Kč |
| Unit Price without VAT: | 617,97000 Kč |
|---|---|
| Unit Price with VAT: | 747,74370 Kč |

