
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69K | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,39000 Kč | 618,39 Kč |
| 250 | 564,32124 Kč | 141 080,31 Kč |
| Unit Price without VAT: | 618,39000 Kč |
|---|---|
| Unit Price with VAT: | 748,25190 Kč |

