Keylock Switch 3 Position DPST-NO 10A (AC/DC) 500 V AC 500 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-190F.1000.113.108

DigiKey Part Number
1948-1459-ND
Manufacturer
Manufacturer Product Number
45-190F.1000.113.108
Description
SWITCH KEYLCK 3POS DPST 10A 500V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position DPST-NO 10A (AC/DC) 500 VAC 500 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO
Number of Positions
3
Switch Function
On-Off-On
Contact Timing
Not Specified
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
45°
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
IP66, IP67, IP69K
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 793,44000 Kč1 793,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 793,44000 Kč
Unit Price with VAT:2 170,06240 Kč