1 Position Sleeve Connector Female, Receptacle White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-929

DigiKey Part Number
1948-1383-ND
Manufacturer
Manufacturer Product Number
31-929
Description
INSULATION SOCKET FOR 2,8 CONNEC
Customer Reference
Detailed Description
1 Position Sleeve Connector Female, Receptacle White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Last Time Buy
Style
Sleeve
Terminal Type
-
Gender
Female, Receptacle
Terminal Size
-
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Color
White
Material
Plastic
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 01.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
25011,75888 Kč2 939,72 Kč
50011,12894 Kč5 564,47 Kč
1 00010,49900 Kč10 499,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč