19-932.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-932.5

DigiKey Part Number
1948-1313-ND
Manufacturer
Manufacturer Product Number
19-932.5
Description
CAP PUSHBUTTON ROUND GRN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Green
Illumination
Illuminated
For Use With/Related Products
19 Series
Mounting Type
Snap Fit
Size
13.80mm L x 13.80mm W
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,18000 Kč51,18 Kč
2545,98120 Kč1 149,53 Kč
25043,48456 Kč10 871,14 Kč
50040,98824 Kč20 494,12 Kč
Manufacturers Standard Package
Unit Price without VAT:51,18000 Kč
Unit Price with VAT:61,92780 Kč