
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Through Hole | |
Termination | Solder Tabs | |
Size / Dimension | 1.142" Dia (29.00mm) | |
Height - Seated (Max) | 1.929" (49.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 899,48000 Kč | 1 899,48 Kč |
| Unit Price without VAT: | 1 899,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 298,37080 Kč |


