
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 50mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 33.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66, IP67, IP69K | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,24000 Kč | 817,24 Kč |
| 250 | 735,56412 Kč | 183 891,03 Kč |
| Unit Price without VAT: | 817,24000 Kč |
|---|---|
| Unit Price with VAT: | 988,86040 Kč |

