LED Panel Indicator Orange Clear 24V 50mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-060.307

DigiKey Part Number
1948-1228-ND
Manufacturer
Manufacturer Product Number
14-060.307
Description
LED PNL IND ORANGE CLR 33.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Orange Clear 24V 50mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Orange
Lens Color
Colorless
Lens Transparency
Clear
Ratings
AC/DC
Voltage
24V
Current
50mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
33.50mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP66, IP67, IP69K
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1817,24000 Kč817,24 Kč
250735,56412 Kč183 891,03 Kč
Manufacturers Standard Package
Unit Price without VAT:817,24000 Kč
Unit Price with VAT:988,86040 Kč