10-A312.314A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-A312.314A

DigiKey Part Number
10-A312.314A-ND
Manufacturer
Manufacturer Product Number
10-A312.314A
Description
CONFIG SWITCH LAMP RED/GRN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Green/Red 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
Green/Red
Voltage
24V
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1427,02000 Kč427,02 Kč
25384,31360 Kč9 607,84 Kč
250363,06772 Kč90 766,93 Kč
500341,61242 Kč170 806,21 Kč
Manufacturers Standard Package
Unit Price without VAT:427,02000 Kč
Unit Price with VAT:516,69420 Kč